Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- RS Stock No.:
- 651-970
- Mfr. Part No.:
- U-1/8-B-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£12.88
(exc. VAT)
£15.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.88 |
*price indicative
- RS Stock No.:
- 651-970
- Mfr. Part No.:
- U-1/8-B-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium | |
| Series | U | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS | |
| Model Number | 12638 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Material Aluminium | ||
Series U | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS | ||
Model Number 12638 | ||
- COO (Country of Origin):
- DE
The Festo silencer is designed to enhance pneumatic systems by effectively minimizing noise levels and optimizing airflow. With an operating pressure range from 0 MPa to 1 MPa, this component ensures efficient performance across various conditions. Engineered for versatility, it supports multiple mounting positions while delivering a commendable flow rate of 1450 l/min. Its robust construction from aluminium and PE ensures durability, making it suitable for a range of industrial applications. Notably, it is compliant with RoHS regulations, ensuring that it is safe for use in environmentally-sensitive settings. This silencer is a reliable addition for anyone looking to maintain efficient and quiet operation in their pneumatic systems.
Accommodates ambient temperatures from -10 °C to 70 °C for broad operational use
Pneumatic connection of 1/8 NPT offers easy integration into existing systems
Lightweight design at only 8 g making it easy to handle and install
Materials used are RoHS-compliant aligning with environmental standards
Related links
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Pneumatic G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G


