Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- RS Stock No.:
- 651-562
- Mfr. Part No.:
- U-3/8-B-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£18.82
(exc. VAT)
£22.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.82 |
*price indicative
- RS Stock No.:
- 651-562
- Mfr. Part No.:
- U-3/8-B-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Silencer | |
| Material | Aluminium | |
| Series | U | |
| Connection Type | Threaded | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Model Number | 12740 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Silencer | ||
Material Aluminium | ||
Series U | ||
Connection Type Threaded | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Model Number 12740 | ||
- COO (Country of Origin):
- DE
The Festo silencer is designed to optimize air flow while effectively reducing noise levels in pneumatic systems. It operates under a pressure range of 0 MPa to 1 MPa, ensuring versatility in various applications. Crafted for compressed air in compliance with ISO 8573-1:2010 standards, this silencer operates efficiently and quietly. Its robust construction features an aluminium housing and a PE shock absorber insert, making it ideal for both indoor and outdoor use. The adjustable mounting position allows for flexible installation in compact spaces, whilst its lightweight design ensures minimal impact on the overall system. With a maximum flow rate of 4500 l/min, the silencer enhances operational efficiency while maintaining a sound pressure level of just 80 dB(A).
Low corrosion stress classification for use in varied environments
Lightweight at just 37 g for easy handling
PE shock absorber insert further reduces noise and vibration
RoHS-compliant materials ensure environmental safety
Related links
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded
- Festo U Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo Silencers Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polyethylene Pneumatic Silencer 10 bar Threaded G
- Festo U Aluminium Pneumatic Silencer 10 bar Pneumatic G
- Festo U Polyacetal Pneumatic Silencer 10 bar Threaded G
- Festo GRU Die Cast Aluminium Pneumatic Silencer 10 bar Threaded G
- Festo U Polymer Pneumatic Silencer 10 bar Threaded G


