Festo U Aluminium Pneumatic Silencer 10 bar Threaded

Subtotal (1 unit)*

£22.96

(exc. VAT)

£27.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.96

*price indicative

RS Stock No.:
651-753
Mfr. Part No.:
U-1/2-B-NPT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Material

Aluminium

Series

U

Connection Type

Threaded

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Model Number

12741

COO (Country of Origin):
DE
The Festo silencer is expertly designed for optimizing pneumatic systems by significantly reducing sound emissions. This compact unit operates effectively within a wide temperature range of -10 °C to 70 °C, making it suitable for diverse environments. With a robust construction featuring an aluminium housing and a PE shock absorber insert, this silencer is not only durable but also RoHS-compliant, ensuring safety and regulatory adherence. Its impressive flow rate of up to 6500 l/min enhances efficiency, while the milling pressure capabilities support varied applications. Ideal for use with compressed air, this silencer is an essential addition to any setup seeking to minimize noise whilst ensuring optimal performance.

Low corrosion resistance class (CRC 1) ensures longevity in varying environments

Suitable for lubricated operation enhancing performance longevity

Conforms to LABS (PWIS) standards as per VDMA24364-B1/B2-L for compatibility with sensitive applications

Achieves a sound pressure level of only 80 dB(A) promoting a quieter operational space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy