Festo U Aluminium Pneumatic Silencer 10 bar Threaded

Subtotal (1 unit)*

£73.62

(exc. VAT)

£88.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.62

*price indicative

RS Stock No.:
651-754
Mfr. Part No.:
U-1-B-NPT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Silencer

Material

Aluminium

Series

U

Connection Type

Threaded

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Model Number

571280

COO (Country of Origin):
CN
The Festo silencer is designed to efficiently manage the flow of compressed air, ensuring optimal performance in pneumatic systems. This compact unit functions seamlessly within a range of operating pressures, making it suitable for varied applications. Its corrosion-resistant construction and lubricated operation capability enhance reliability and longevity, while the low sound pressure level contributes to a quieter working environment. With a robust aluminium housing and generous temperature tolerance, this product excels in diverse operational conditions, providing a dependable solution for any pneumatic setup.

Lightweight design with a product weight of only 233 g

Pneumatic connection features a 1 NPT design for compatibility

Manufactured from RoHS-compliant materials which ensuring environmental integrity

Durable materials include aluminium for the housing and plug and PE for the shock absorber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy