RS PRO Brass, Sintered Bronze 10bar Pneumatic Silencer, Threaded, G 1/4 Male

Subtotal (1 pack of 10 units)*

£28.32

(exc. VAT)

£33.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.32£2.832

*price indicative

RS Stock No.:
631-995
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Threaded Inlet Connection

G 1/4 Male

Inlet Connection Type

Threaded

Material

Brass, Sintered Bronze

Tube Inlet Connection

1/4in

Type

Sintered Bronze Silencer

Maximum Input Pressure

10bar

Minimum Operating Temperature

-10°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

80°C

Threaded Inlet Connection Thread Standard

G

Threaded Inlet Connection Thread Size

1/4in

Body Material

Brass

COO (Country of Origin):
IT

RS PRO Pneumatic Silencer, G 1/4 Male, Brass


This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimal performance under high pressure and temperature conditions, enhancing the longevity of the fitting. The silencer facilitates easy connection and installation, saving time and resources.

Features and Benefits


Sintered bronze silencers: Provides efficient noise reduction and filtration
Maximum input pressure 10 bar: Suitable for high-pressure applications
Minimum operating temperature -10°C: Reliable performance in cold environments
Maximum operating temperature +80°C: Maintains integrity in high-temperature conditions
Filtration threshold 50 μm: Ensures effective filtration of particles

Applications


Compressed air systems
Pneumatic circuits
Industrial water circuits

Additional Information


Threaded Inlet Connection: G 1/4 Male
Body Material: Brass, Sintered Bronze
Inlet Connection Type: Threaded

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links