RS PRO Brass Pneumatic Silencer 10 bar Threaded G

Subtotal (10 units, in packs of 10)*

£38.86

(exc. VAT)

£46.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 50 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£38.86£3.886

*price indicative

RS Stock No.:
631-967
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Silencer

Connection Size

1/4 in

Material

Brass

Connection Type

Threaded

Thread Standard

G

Noise Reduction

81dB

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

No

COO (Country of Origin):
IT

RS PRO Pneumatic Silencer, Sintered Bronze, G 1/4 Male


RS PRO Pneumatic Silencers are designed for use in compressed air, pneumatics, and industrial water circuit applications. These silencers ensure optimal performance under high pressure and temperature conditions, enhancing the longevity of your pneumatic systems. The easy connection and installation process saves time and resources.

Features and Benefits


Sintered bronze silencers: Provides effective noise reduction and durability

Brass construction: Ensures robust performance and resistance to corrosion

Maximum input pressure 10 bar: Suitable for high-pressure applications

Minimum operating temperature -10°C: Reliable performance in cold environments

Maximum operating temperature +80°C: Suitable for high-temperature applications

Filtration threshold 50 μm: Offers efficient filtration for cleaner operations

Applications


Compressed air systems

Pneumatic circuits

Industrial water circuits

Additional Information


Noise Reduction: 81 dBA

Threaded Inlet Connection: G 1/4 Male

Body Material: Brass, Sintered Bronze

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy