RS PRO Brass Pneumatic Silencer 10 bar Threaded G

Subtotal (1 pack of 10 units)*

£26.97

(exc. VAT)

£32.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£26.97£2.697

*price indicative

RS Stock No.:
631-994
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Silencer

Connection Size

1/8 in

Material

Brass

Connection Type

Threaded

Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

No

RS PRO Pneumatic Silencer, Sintered Bronze, G 1/8 Male


RS PRO Pneumatic Silencers are designed for use with compressed air, pneumatics, and industrial water circuit applications. These high-quality fittings ensure optimum performance under high pressure and temperature conditions, enhancing the longevity of your systems. The silencer facilitates easy connection and installation with other components, saving valuable time and resources.

Features and Benefits


Sintered bronze silencers: Provides effective noise reduction and filtration

Maximum input pressure 10 bar: Suitable for high-pressure applications

Minimum operating temperature -10°C: Ensures functionality in cold environments

Maximum operating temperature +80°C: Suitable for high-temperature applications

Filtration threshold 50 μm: Offers fine filtration to protect pneumatic systems

Applications


Compressed air systems

Pneumatic circuits

Industrial water circuits

Additional Information


Threaded Inlet Connection: G 1/8 Male

Body Material: Brass, Sintered Bronze

Inlet Connection Type: Threaded

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links