RS PRO Brass Pneumatic Silencer 10 bar Threaded G

Subtotal (1 pack of 10 units)*

£98.95

(exc. VAT)

£118.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£98.95£9.895

*price indicative

RS Stock No.:
631-969
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Silencer

Connection Size

1/2 in

Material

Brass

Thread Standard

G

Connection Type

Threaded

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Thread Gender

Male

Standards/Approvals

No

RS PRO Pneumatic Silencer, G 1/2 Male, Brass


This RS PRO Pneumatic Silencer is designed for use in compressed air, pneumatics, and industrial water circuit applications. It ensures optimum performance under high pressure and temperature conditions, enhancing the longevity of your systems. The silencer allows for easy connection and installation, saving time and resources.

Features and Benefits


Sintered bronze silencers: Provides effective noise reduction and filtration

Brass construction: Offers durability and resistance to corrosion

Maximum input pressure 10 bar: Suitable for high-pressure applications

Minimum operating temperature -10°C: Ensures functionality in cold environments

Maximum operating temperature +80°C: Suitable for high-temperature applications

Filtration threshold 50 μm: Ensures clean air flow by filtering out particles

Applications


Compressed air systems

Pneumatic circuits

Industrial water circuits

Additional Information


Threaded Inlet Connection: G 1/2 Male

Material: Brass, Sintered Bronze

Thread Standard: G

Thread Size: 1/2 in

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links