Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 651-862
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F03
- Brand:
- Festo
Subtotal (1 unit)*
£94.53
(exc. VAT)
£113.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.53 |
*price indicative
- RS Stock No.:
- 651-862
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F03
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed to deliver reliable and efficient performance in various industrial applications. This actuator features a robust rack and pinion design, enabling precise control of valve operations with a swivel angle of 90 degrees. Its construction adheres to ISO standards, ensuring compatibility with a wide range of valves. The actuator is suitable for use in safety-related applications, operating effectively under varying pressure conditions, and is equipped with safety functions that activate in the event of compressed air loss. With an operational capability in explosive atmospheres, the actuator caters to demanding environments whilst maintaining safety and reliability.
Maritime classification certification facilitates use in marine environments
Low air consumption per cycle maximizes efficiency
Temperature tolerance from -20 °C to +80 °C accommodates various environments
Made with RoHS-compliant materials which ensuring environmental safety
Low air consumption per cycle maximizes efficiency
Temperature tolerance from -20 °C to +80 °C accommodates various environments
Made with RoHS-compliant materials which ensuring environmental safety
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
