Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 120mm Bore
- RS Stock No.:
- 651-669
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS30-F0507
- Brand:
- Festo
Subtotal (1 unit)*
£208.65
(exc. VAT)
£250.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.65 |
*price indicative
- RS Stock No.:
- 651-669
- Mfr. Part No.:
- DFPD-N-120-RP-90-RS30-F0507
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 120mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 120mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is meticulously designed for precision control in automation applications. Engineered with a robust rack and pinion design, it delivers reliable performance while maintaining a compact footprint. This actuator operates in a range of environments thanks to its explosion protection certifications, making it suitable for both gas and dust zones. With a variable swivel angle of up to 90 degrees and options for end-position adjustment, it provides flexibility for various installations. The actuator features a safety function that implements an automatic switch to a predefined safety position when compressed air is disengaged, ensuring effective fail-safe operation. Durable and easy to integrate, this actuator is the ideal choice for enhancing operational efficiency and safety in your systems.
Constructed from high-quality materials including anodized aluminium and NBR seals for durability
Supplies consistent torque performance at both 0° and 90° swivel angles
Maintains operational efficiency with low air consumption per cycle optimizing resource use
Suitable for a broad range of temperatures from -20°C to +80°C making it versatile for various environments
Supplies consistent torque performance at both 0° and 90° swivel angles
Maintains operational efficiency with low air consumption per cycle optimizing resource use
Suitable for a broad range of temperatures from -20°C to +80°C making it versatile for various environments
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 120mm Bore



