Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 120mm Bore

Subtotal (1 unit)*

£199.73

(exc. VAT)

£239.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£199.73

*price indicative

RS Stock No.:
650-936
Mfr. Part No.:
DFPD-N-120-RP-90-RD-F0507
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

120mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo quarter turn actuator is engineered to provide precise control in valve actuation, utilizing a robust rack and pinion design that delivers reliable double-acting operation. Suitable for various mounting positions, it offers a swivel angle of 90 degrees, allowing for comprehensive end-position adjustments to ensure optimal performance. This device adheres to international standards, making it an ideal choice for safety-critical applications, with certifications up to Safety Integrity Level (SIL) 2 in low demand modes. Constructed from durable materials, including anodized aluminium and stainless steel, it assures longevity and resilience, even under challenging conditions.

Compliant with ISO and VDI/VDE standards for dependable installation
LABS conformity ensures compatibility with sensitive applications
Pneumatic connection type aids in straightforward setup
High-quality components ensure a long operational lifespan

Related links