Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 40mm Bore
- RS Stock No.:
- 651-270
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS30-F0507
- Brand:
- Festo
Subtotal (1 unit)*
£118.20
(exc. VAT)
£141.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.20 |
*price indicative
- RS Stock No.:
- 651-270
- Mfr. Part No.:
- DFPD-N-40-RP-90-RS30-F0507
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 40mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 40mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered to facilitate precise valve control within a variety of industrial applications. Featuring a robust design that operates via a reliable rack and pinion mechanism, this single-acting actuator allows for seamless swivel angles of 90 degrees. Its versatility is enhanced by conforming to international standards like ISO 5211 for fittings and VDI/VDE 3845 for valve connections. With a focus on safety, the actuator is certified under ISO 13849 and IEC 61508, and it automatically shifts to a defined safety position upon loss of compressed air, ensuring operational reliability even in critical environments.
Constructed from high-quality materials such as anodized aluminium and stainless steel for durability
Optimized for performance in explosion risk areas with appropriate ATEX certifications
Suitable for lubricated operation catering to specific operational requirements
Meets stringent RoHS compliance standards for material safety
Optimized for performance in explosion risk areas with appropriate ATEX certifications
Suitable for lubricated operation catering to specific operational requirements
Meets stringent RoHS compliance standards for material safety
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 40mm Bore



