Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 80mm Bore
- RS Stock No.:
- 650-955
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS30-F0507
- Brand:
- Festo
Subtotal (1 unit)*
£160.30
(exc. VAT)
£192.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.30 |
*price indicative
- RS Stock No.:
- 650-955
- Mfr. Part No.:
- DFPD-N-80-RP-90-RS30-F0507
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 80mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 80mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision and reliability in valve automation. This actuator boasts a robust design featuring a rack and pinion mechanism for single-acting operation, making it ideal for dynamic applications. With a torque output of 30.1 Nm at a nominal operating pressure, it ensures efficient valve control across a range of industrial environments. The actuator complies with international standards, including ISO 5211 for fitting connections and VDI/VDE 3845 for mounting dimensions, thus facilitating seamless integration into existing systems. Its versatile mounting position and adjustable end-stop features allow for custom configuration, enhancing operational flexibility. Certified for safety integrity, the actuator is suitable for demanding applications requiring stringent compliance with safety standards.
Wide operating pressure range from 0.2 MPa to 0.8 MPa accommodates various applications
Torque performance ensures effective valve control at nominal conditions
RoHS-compliant materials ensure environmental sustainability
Suitable for a variety of mounting positions increasing adaptability
Torque performance ensures effective valve control at nominal conditions
RoHS-compliant materials ensure environmental sustainability
Suitable for a variety of mounting positions increasing adaptability
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 80mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 120mm Bore



