Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 240mm Bore

Subtotal (1 unit)*

£290.27

(exc. VAT)

£348.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.27

*price indicative

RS Stock No.:
651-666
Mfr. Part No.:
DFPD-240-RP-90-RS30-F0710
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

240mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The Festo quarter turn actuator offers precision and reliability for various industrial applications. Designed as a single-acting device, it features a rack and pinion design that ensures consistent performance and a swivel angle of 90 degrees. This actuator is suited for environments demanding high safety standards, certified to SIL 2 for low demand modes and SIL 1 for high demand modes. Its robust construction accommodates a range of pressure conditions, with operational limits spanning from 0.2 MPa to 0.8 MPa. The actuator also meets the standards for explosion protection, making it a versatile choice for sectors requiring stringent safety compliance.

Stores a safety function that transitions to a predefined position when air supply is lost enhancing system safety
Certified for use in explosive environments with categories II 2G and II 2D showcasing its reliability in hazardous areas
Dew point control is advised for optimal operation which ensuring longevity and effectiveness
Constructed with RoHS compliant materials affirming commitment to environmental standards

Related links