Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 300mm Bore
- RS Stock No.:
- 650-934
- Mfr. Part No.:
- DFPD-300-RP-90-RS30-F0710
- Brand:
- Festo
Subtotal (1 unit)*
£331.70
(exc. VAT)
£398.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.70 |
*price indicative
- RS Stock No.:
- 650-934
- Mfr. Part No.:
- DFPD-300-RP-90-RS30-F0710
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 300mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 300mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered for precision and reliability in automated valve control. Designed with a robust rack and pinion mechanism, this actuator operates effectively under a wide range of conditions, ensuring seamless performance. The versatility of mounting positions along with the option for end-position adjustments allows for tailored integration into various systems. Ideal for applications requiring safety and efficiency, this actuator features integrated safety functions that respond reliably to loss of compressed air. Built to last, it meets stringent explosion protection standards, making it suitable for hazardous environments.
Operating temperature range from -20°C to +80°C ensures performance in various environments
Durable materials such as anodized aluminium and stainless steel enhance longevity and reliability
Torque specifications ensure optimal performance at different swivel angles
Air consumption is efficiently managed reducing operational costs
Durable materials such as anodized aluminium and stainless steel enhance longevity and reliability
Torque specifications ensure optimal performance at different swivel angles
Air consumption is efficiently managed reducing operational costs
Related links
- Festo DFPD Series 8 bar Single Action Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 240mm Bore



