Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 240mm Bore
- RS Stock No.:
- 650-946
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS30-F0710
- Brand:
- Festo
Subtotal (1 unit)*
£290.27
(exc. VAT)
£348.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.27 |
*price indicative
- RS Stock No.:
- 650-946
- Mfr. Part No.:
- DFPD-N-240-RP-90-RS30-F0710
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 240mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 240mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is engineered to deliver reliable performance in various industrial applications. Designed with a robust rack and pinion mechanism, this actuator provides single-acting operation with an adjustable swivel angle of up to 90 degrees. Its precise safety features include a spring return mechanism that ensures the actuator moves to a defined safety position when air supply is interrupted. Built to withstand extreme conditions, this device meets stringent safety integrity levels, making it suitable for use in potentially explosive environments. The actuator's compatibility with industry standards further enhances its versatility, making it an ideal choice for valves requiring reliable and efficient actuation.
Incorporates NBR seals and anodized aluminium components for durability and resistance to wear
Provides a torque output of 85.8 Nm at nominal operating pressure for strong valve operation
Offers easy pneumatic connection with its 1/4 NPT fittings
Delivers energy-efficient performance with a low air consumption rate during operation
Provides a torque output of 85.8 Nm at nominal operating pressure for strong valve operation
Offers easy pneumatic connection with its 1/4 NPT fittings
Delivers energy-efficient performance with a low air consumption rate during operation
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 240mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 300mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 240mm Bore



