Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore
- RS Stock No.:
- 650-943
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F05
- Brand:
- Festo
Subtotal (1 unit)*
£94.53
(exc. VAT)
£113.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.53 |
*price indicative
- RS Stock No.:
- 650-943
- Mfr. Part No.:
- DFPD-N-20-RP-90-RS30-F05
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Bore | 20mm | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Rotary Angle 90° | ||
Action Single | ||
Bore 20mm | ||
Manufacturer Series DFPD | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo quarter turn actuator is designed for precise control and reliable operation in a wide range of applications. Built with a robust rack and pinion design, this actuator supports single-acting operation, ensuring efficient performance across various mounting positions. Featuring a compact body and an adjustable swivel angle of 90 degrees, it provides versatility for different valve types, particularly those conforming to ISO 5211 standards. Its safety functionalities, certified to ISO 13849 and IEC 61508, allow it to seamlessly transition to a safe position when compressed air is cut off. With an operating pressure range of 0.2 to 0.8 MPa, it is ideal for demanding environments where safety and reliability are paramount.
Designed for a wide operating pressure range from 0.2 to 0.8 MPa
Low weight at 1371 g ensures ease of handling and installation
Durable materials including anodized aluminium and high-alloy stainless steel enhance longevity
Explosion protection certifications ensure safe usage in hazardous environments
Low weight at 1371 g ensures ease of handling and installation
Durable materials including anodized aluminium and high-alloy stainless steel enhance longevity
Explosion protection certifications ensure safe usage in hazardous environments
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 480mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 300mm Bore



