Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore

Subtotal (1 unit)*

£84.76

(exc. VAT)

£101.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.76

*price indicative

RS Stock No.:
650-940
Mfr. Part No.:
DFPD-N-20-RP-90-RD-F05
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Double

Bore

20mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo quarter turn actuator is designed for reliable and efficient operation in various industrial applications. This robust device features a compact design with an optimal swivel angle of 90 degrees, making it ideal for valve control. With a double-acting mode of operation and built-in end-position adjustment, it ensures precise control and performance. Certified for safety with a SIL rating, it meets stringent standards for hazardous environments. The actuator supports a wide operating pressure range and is constructed from high-quality materials, ensuring durability and compliance with industry standards, including ISO 5211 and VDI/VDE 3845.

Wide operating pressure range of 0.2 MPa to 0.8 MPa caters to various needs
Explosion protection zones compliance ensures safety in hazardous locations
Compatible with positioners and sensors as per VDI/VDE standards
RoHS-compliant materials for environmentally friendly operation

Related links