Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle, 20mm Bore

Subtotal (1 unit)*

£103.88

(exc. VAT)

£124.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.88

*price indicative

RS Stock No.:
650-945
Mfr. Part No.:
DFPD-N-20-RP-90-RS60-F05
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rotary Angle

90°

Action

Single

Bore

20mm

Manufacturer Series

DFPD

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IN
The Festo quarter turn actuator is expertly engineered to facilitate precise valve control, catering to various operational demands. Designed primarily for single-acting functions, this rack and pinion actuator allows for a swivel angle of up to 90 degrees, providing exceptional manoeuvrability. Its robust construction meets the industry standards, ensuring compatibility with ISO 5211 flange patterns. With an impressive safety integrity level of SIL 2 in low demand mode, this actuator guarantees reliable performance in critical applications. Additionally, the actuator's suitability for explosive environments, as certified under ATEX and UKEX, makes it a dependable choice for industries where safety and efficiency are paramount.

Available for use in diverse environments including explosive zones classified as Zone 1 and Zone 2
Materials used include high-alloy stainless steel and anodized aluminium for enhanced durability
Designed to operate efficiently within a temperature range of -20 °C to +80 °C
Weighing only 1419 g this actuator combines strength with a lightweight design for easier handling

Related links