Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- RS Stock No.:
- 351-012
- Mfr. Part No.:
- DFPD-700-RP-90-RS60-F12-R3-C
- Brand:
- Festo
Subtotal (1 unit)*
£1,250.84
(exc. VAT)
£1,501.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £1,250.84 | 
*price indicative
- RS Stock No.:
- 351-012
- Mfr. Part No.:
- DFPD-700-RP-90-RS60-F12-R3-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Festo | |
| Rotary Angle | 90° | |
| Action | Single | |
| Manufacturer Series | DFPD | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
| Brand Festo | ||
| Rotary Angle 90° | ||
| Action Single | ||
| Manufacturer Series DFPD | ||
| Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- IT
The Festo Semi Rotary Drive, designed for versatile applications, combines robust engineering with precision performance. Boasting a unique rack and pinion design, it ensures efficient operation across a range of conditions. The actuator's flexibility enables seamless integration, adaptable to various mounting positions, and delivers reliable torque even under demanding circumstances. Specifically engineered for safety, its advanced features ensure compliance with stringent standards, making it an essential component for automated systems where both efficiency and security are paramount.
Single acting operation enhances efficiency in various applications
A wide swivel angle of 90° offers versatility for operational needs
The actuator is equipped with adjustable end position ranges for precision control
Designed for robust performance under high explosion protection standards
Manufactured with RoHS compliant materials ensuring environmental safety
Lightweight design facilitates easy installation and reduces structural strain
A wide swivel angle of 90° offers versatility for operational needs
The actuator is equipped with adjustable end position ranges for precision control
Designed for robust performance under high explosion protection standards
Manufactured with RoHS compliant materials ensuring environmental safety
Lightweight design facilitates easy installation and reduces structural strain
Related links
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator, 90° Rotary Angle
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Double Action Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 160mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 120mm Bore
- Festo DFPD Series 8 bar Double Action Pneumatic Rotary Actuator 700mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 20mm Bore
- Festo DFPD Series 8 bar Single Action Pneumatic Rotary Actuator 40mm Bore