SMC Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
- RS Stock No.:
- 885-2304
- Mfr. Part No.:
- MY1B32TFG-800Z
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2304
- Mfr. Part No.:
- MY1B32TFG-800Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 800mm | |
| Bore | 25mm | |
| Length | 1.08m | |
| Action | Double | |
| Maximum Operating Pressure | 0.8 MPa | |
| Absolute Maximum Pressure | 1.2MPa | |
| Force at 7 bar | 563N | |
| Cushioning Type | Air | |
| Port Connection | Rc 1/8 | |
| Dimensions | 1080 x 64 x 68mm | |
| Weight | 2.7kg | |
| Width | 64mm | |
| Size Type | Standard | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 800mm | ||
Bore 25mm | ||
Length 1.08m | ||
Action Double | ||
Maximum Operating Pressure 0.8 MPa | ||
Absolute Maximum Pressure 1.2MPa | ||
Force at 7 bar 563N | ||
Cushioning Type Air | ||
Port Connection Rc 1/8 | ||
Dimensions 1080 x 64 x 68mm | ||
Weight 2.7kg | ||
Width 64mm | ||
Size Type Standard | ||
Height 68mm | ||
Non Compliant
- COO (Country of Origin):
- JP
MY1 Series Rodless Guided Cylinder
The MY1 series rodless actuators are ideally suited for applications requiring long strokes with a compact size and integrated guide. The series includes four standard models and users can match the applications specific accuracy and load requirements with the appropriate bearing style. They are available in various bore sizes ranging from 16 to 100mm. Standard stroke lengths are available op to 2000mm with a 5000mm long stroke length option on some bore sizes.
Mechanical joint rodless cylinder
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths
Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80 and 100
Strokes from 100mm through 5000mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths
SMC MY Series Rodless Cylinders
Related links
- SMC Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 32mm Bore
- SMC Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
- SMC Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
- SMC Double Acting Rodless Actuator 600mm Stroke, 25mm Bore
- SMC Double Acting Rodless Actuator 200mm Stroke, 25mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 32mm Bore
- Norgren Double Acting Rodless Actuator 800mm Stroke, 16mm Bore
