SMC Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 32mm Bore
- RS Stock No.:
- 370-022
- Mfr. Part No.:
- MY1B32TFG-800Z
- Brand:
- SMC
Subtotal (1 unit)*
£427.54
(exc. VAT)
£513.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £427.54 |
*price indicative
- RS Stock No.:
- 370-022
- Mfr. Part No.:
- MY1B32TFG-800Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 800mm | |
| Bore | 32mm | |
| Length | 1.08m | |
| Manufacturer Series | MY1B | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 800mm | ||
Bore 32mm | ||
Length 1.08m | ||
Manufacturer Series MY1B | ||
Action Double | ||
- COO (Country of Origin):
- JP
The SMC High-precision, mechanically jointed rodless guided cylinder designed for pneumatic systems. Its advanced design ensures precise linear motion, making it ideal for demanding automation applications.
Compact construction for space saving installations
Durable build for long term reliability
Suitable for high speed and precise operations in automation systems
Durable build for long term reliability
Suitable for high speed and precise operations in automation systems
Related links
- SMC Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
- EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 800mm Stroke, 32mm Bore
- SMC Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 900mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 1050mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 570mm Stroke, 32mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 1000mm Stroke, 32mm Bore
