SMC Double Acting Rodless Actuator 600mm Stroke, 25mm Bore
- RS Stock No.:
- 885-2294
- Mfr. Part No.:
- MY1B32TFG-600Z
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2294
- Mfr. Part No.:
- MY1B32TFG-600Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 600mm | |
| Bore | 25mm | |
| Length | 880mm | |
| Action | Double | |
| Maximum Operating Pressure | 0.8 MPa | |
| Absolute Maximum Pressure | 1.2MPa | |
| Force at 7 bar | 563N | |
| Cushioning Type | Air | |
| Port Connection | Rc 1/8 | |
| Dimensions | 880 x 64 x 68mm | |
| Weight | 2.7kg | |
| Width | 64mm | |
| Size Type | Standard | |
| Height | 68mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 600mm | ||
Bore 25mm | ||
Length 880mm | ||
Action Double | ||
Maximum Operating Pressure 0.8 MPa | ||
Absolute Maximum Pressure 1.2MPa | ||
Force at 7 bar 563N | ||
Cushioning Type Air | ||
Port Connection Rc 1/8 | ||
Dimensions 880 x 64 x 68mm | ||
Weight 2.7kg | ||
Width 64mm | ||
Size Type Standard | ||
Height 68mm | ||
Non Compliant
- COO (Country of Origin):
- JP
MY1B-Z Basic Rodless Cylinder
Double acting mechanically jointed rodless cylinder with air cushioning and a magnetic piston as standard. The MY1b-Z provides a simple, compact, reliable method for positioning or moving components and finished parts. These rodless actuators are suitable for a diverse range of applications including assembly automation, packaging lines and electronics production. SMCs revised MY1B range offers a number of benefits over the original design
Compact design
Up to 17% lighter than previous model
Auto-switches can be mounted in any position
Piping can be connected from 4 directions
Cushion needle easy to adjust using hexagon wrench
Side supported to prevent cylinder tube deflecting at longer strokes.
New dust seals use magnetic attraction to improve retention and service life.
Floating bracket connection for easier installation
Up to 17% lighter than previous model
Auto-switches can be mounted in any position
Piping can be connected from 4 directions
Cushion needle easy to adjust using hexagon wrench
Side supported to prevent cylinder tube deflecting at longer strokes.
New dust seals use magnetic attraction to improve retention and service life.
Floating bracket connection for easier installation
Related links
- SMC Double Acting Rodless Actuator 600mm Stroke, 32mm Bore
- SMC Double Acting Rodless Actuator 600mm Stroke, 25mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 25mm Bore
- SMC Double Acting Rodless Actuator 800mm Stroke, 25mm Bore
- SMC Double Acting Rodless Actuator 200mm Stroke, 25mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 40mm Bore
- Norgren Double Acting Rodless Actuator 600mm Stroke, 25mm Bore
- SMC Double Acting Rodless Actuator 500mm Stroke, 25mm Bore
