SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 600 mm
- RS Stock No.:
- 370-029
- Distrelec Article No.:
- 110-94-570
- Mfr. Part No.:
- MY1B40TFG-600Z
- Brand:
- SMC
Subtotal (1 unit)*
£491.32
(exc. VAT)
£589.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £491.32 |
*price indicative
- RS Stock No.:
- 370-029
- Distrelec Article No.:
- 110-94-570
- Mfr. Part No.:
- MY1B40TFG-600Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 600mm | |
| Connection Thread Standard | G | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Polyurethane | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Auto Switch Mount | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Weight | 6.11kg | |
| Width | 940mm | |
| Length | 940mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | 1/4 in G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 600mm | ||
Connection Thread Standard G | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Polyurethane | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Auto Switch Mount | ||
Minimum Operating Temperature 5°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Weight 6.11kg | ||
Width 940mm | ||
Length 940mm | ||
Standards/Approvals RoHS | ||
Port Thread Size 1/4 in G | ||
- COO (Country of Origin):
- JP
The SMC Mechanical Joint Rodless Cylinder is designed for applications requiring smooth and efficient linear motion without the need for stroke adjustment. It features an easy-to-use cushion needle adjustment, allowing for precise control of cushioning performance during operation.
Flexibility in the auto switch mounting
Entrance of external particle is reliability improved and maintenance costs reduced
Related links
- SMC Double Acting Acting Rodless Actuator 40mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 200 mm
