SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- RS Stock No.:
- 370-026
- Distrelec Article No.:
- 110-94-545
- Mfr. Part No.:
- MY1B40TFG-400Z
- Brand:
- SMC
Subtotal (1 unit)*
£459.82
(exc. VAT)
£551.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £459.82 |
*price indicative
- RS Stock No.:
- 370-026
- Distrelec Article No.:
- 110-94-545
- Mfr. Part No.:
- MY1B40TFG-400Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 40mm | |
| Stroke Length | 400mm | |
| Connection Thread Standard | G | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Polyurethane | |
| Mounting Orientation | Auto Switch Mount | |
| Cushioning Type | Air Cushion | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 5.11kg | |
| Width | 740mm | |
| Length | 740mm | |
| Port Thread Size | 1/4 in G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 40mm | ||
Stroke Length 400mm | ||
Connection Thread Standard G | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Polyurethane | ||
Mounting Orientation Auto Switch Mount | ||
Cushioning Type Air Cushion | ||
Minimum Operating Temperature 5°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 5.11kg | ||
Width 740mm | ||
Length 740mm | ||
Port Thread Size 1/4 in G | ||
The SMC High-precision, mechanically jointed rodless guided cylinder designed for pneumatic systems. Its advanced design ensures precise linear motion, making it ideal for demanding automation applications.
Compact construction for space saving installations
Durable build for long term reliability
Suitable for high speed and precise operations in automation systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 1500 mm
