SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 300 mm

Subtotal (1 unit)*

£444.12

(exc. VAT)

£532.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£444.12

*price indicative

RS Stock No.:
370-024
Distrelec Article No.:
110-94-531
Mfr. Part No.:
MY1B40TFG-300Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

40mm

Connection Thread Standard

G

Stroke Length

300mm

Series

MY1B

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Polyurethane

Mounting Orientation

Auto Switch Mount

Cushioning Type

Air Cushion

Minimum Operating Temperature

5°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Width

640mm

Standards/Approvals

RoHS

Weight

4.61kg

Length

640mm

Port Thread Size

1/4 in G

COO (Country of Origin):
JP
The SMC High-precision, mechanically jointed rodless guided cylinder designed for pneumatic systems. Its advanced design ensures precise linear motion, making it ideal for demanding automation applications.

Compact construction for space saving installations

Durable build for long term reliability

Suitable for high speed and precise operations in automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy