SMC Double Acting Rodless Pneumatic Cylinder 1400mm Stroke, 40mm Bore
- RS Stock No.:
- 362-587
- Mfr. Part No.:
- MY1B40TFG-1400Z
- Brand:
- SMC
Subtotal (1 unit)*
£617.03
(exc. VAT)
£740.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £617.03 |
*price indicative
- RS Stock No.:
- 362-587
- Mfr. Part No.:
- MY1B40TFG-1400Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 1400mm | |
| Bore | 40mm | |
| Length | 3m | |
| Manufacturer Series | MY1B | |
| Action | Double | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 1400mm | ||
Bore 40mm | ||
Length 3m | ||
Manufacturer Series MY1B | ||
Action Double | ||
- COO (Country of Origin):
- JP
The SMC mechanical joint rodless cylinder includes four standard models, which allow the appropriate bearing style to be selected in order to match the accuracy and load requirements of your application. If necessary, you can also combine the basic MY1 cylinder with an external guide in order to create a special engineered solution. Piping options can be selected according to the application.
With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths
Variety of switches and lead wire lengths
Related links
- SMC Double Acting Rodless Pneumatic Cylinder 1400mm Stroke, 16mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 600mm Stroke, 40mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 700mm Stroke, 40mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 1100mm Stroke, 40mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 40mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 40mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 40mm Bore
- SMC Double Acting Rodless Actuator 800mm Stroke, 40mm Bore
