SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 400 mm

Subtotal (1 unit)*

£379.51

(exc. VAT)

£455.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.51

*price indicative

RS Stock No.:
370-017
Distrelec Article No.:
110-94-313
Mfr. Part No.:
MY1B32TFG-400Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

32mm

Stroke Length

400mm

Connection Thread Standard

G

Series

MY1B

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Polyurethane

Cushioning Type

Air Cushion

Mounting Orientation

Auto Switch Mount

Minimum Operating Temperature

5°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

680mm

Width

680mm

Weight

3.64kg

Port Thread Size

1/8 in G

The SMC High-precision, mechanically jointed rodless guided cylinder designed for pneumatic systems. Its advanced design ensures precise linear motion, making it ideal for demanding automation applications.

Compact construction for space saving installations

Durable build for long term reliability

Suitable for high speed and precise operations in automation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy