SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- RS Stock No.:
- 847-513
- Mfr. Part No.:
- CY1H10-300
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£633.80
(exc. VAT)
£760.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £633.80 |
*price indicative
- RS Stock No.:
- 847-513
- Mfr. Part No.:
- CY1H10-300
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 10mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | M | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Shock Absorber | |
| Mounting Orientation | Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Male/Female | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Weight | 4kg | |
| Length | 39.5mm | |
| Height | 39.5mm | |
| Standards/Approvals | JIS | |
| Width | 69mm | |
| Port Thread Size | M4 x 0.7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 10mm | ||
Stroke Length 300mm | ||
Connection Thread Standard M | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Shock Absorber | ||
Mounting Orientation Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Port Gender Male/Female | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Weight 4kg | ||
Length 39.5mm | ||
Height 39.5mm | ||
Standards/Approvals JIS | ||
Width 69mm | ||
Port Thread Size M4 x 0.7 | ||
- COO (Country of Origin):
- CN
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.
Rodless design allows installation in tight spaces
Guided cylinder provides enhanced stability during operation
Low-profile construction maximises compatibility with existing systems
Constructed from high-quality materials ensuring longevity and durability
Lightweight design minimises impact on overall system weight
Related links
- SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 500 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 300 mm
- SMC Double Acting Acting Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Cylinder 10mm Bore 200 mm
- SMC Double Acting Acting Cylinder 10mm Bore 150 mm
