SMC Double Acting Acting Cylinder 10mm Bore 100 mm
- RS Stock No.:
- 847-510
- Mfr. Part No.:
- CY1H10-100
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£526.60
(exc. VAT)
£631.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.60 |
*price indicative
- RS Stock No.:
- 847-510
- Mfr. Part No.:
- CY1H10-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cylinder | |
| Bore Diameter | 10mm | |
| Connection Thread Standard | M | |
| Stroke Length | 100mm | |
| Series | CY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Inclined, Vertical | |
| Cushioning Type | Shock Absorber | |
| Port Gender | Male/Female | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 39.5mm | |
| Width | 69mm | |
| Standards/Approvals | JIS | |
| Weight | 4kg | |
| Height | 39.5mm | |
| Port Thread Size | M4 x 0.7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cylinder | ||
Bore Diameter 10mm | ||
Connection Thread Standard M | ||
Stroke Length 100mm | ||
Series CY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Inclined, Vertical | ||
Cushioning Type Shock Absorber | ||
Port Gender Male/Female | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 39.5mm | ||
Width 69mm | ||
Standards/Approvals JIS | ||
Weight 4kg | ||
Height 39.5mm | ||
Port Thread Size M4 x 0.7 | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder is designed for precise control in pneumatic systems. This product focuses on efficiency and versatility, suitable for various applications requiring reliable performance.
Rodless design allows installation in tight spaces
Guided cylinder provides enhanced stability during operation
Low-profile construction maximises compatibility with existing systems
Constructed from high-quality materials ensuring longevity and durability
Lightweight design minimises impact on overall system weight
Related links
- SMC Double Acting Acting Pneumatic Guided Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Cylinder 6mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 100 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 500 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 40mm Bore 100 mm
