SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- RS Stock No.:
- 819-610
- Mfr. Part No.:
- MY1H10G-300
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£689.54
(exc. VAT)
£827.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £689.54 |
*price indicative
- RS Stock No.:
- 819-610
- Mfr. Part No.:
- MY1H10G-300
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 10mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | G | |
| Series | MY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Unrestricted | |
| Minimum Operating Temperature | 5°C | |
| Port Gender | Female | |
| Guide Type | High Precision | |
| Maximum Operating Temperature | 60°C | |
| Height | 37mm | |
| Width | 50mm | |
| Length | 450mm | |
| Standards/Approvals | RoHS | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 10mm | ||
Stroke Length 300mm | ||
Connection Thread Standard G | ||
Series MY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Unrestricted | ||
Minimum Operating Temperature 5°C | ||
Port Gender Female | ||
Guide Type High Precision | ||
Maximum Operating Temperature 60°C | ||
Height 37mm | ||
Width 50mm | ||
Length 450mm | ||
Standards/Approvals RoHS | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Rodless cylinder cam follower guide type is a Compact pneumatic actuator designed for precise linear motion in automation systems where long stroke and space saving installation are required.
Double acting operation ensures consistent performance
Proof pressure up to 1.2 MPa supports reliable operation
Cam follower guide improves load support and motion stability
Suitable for automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Cylinder 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 400 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 100 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
