SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
- RS Stock No.:
- 369-993
- Mfr. Part No.:
- CY3B20TF-300
- Brand:
- SMC
Subtotal (1 unit)*
£275.82
(exc. VAT)
£330.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.82 |
*price indicative
- RS Stock No.:
- 369-993
- Mfr. Part No.:
- CY3B20TF-300
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 20mm | |
| Stroke Length | 300mm | |
| Connection Thread Standard | G | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Mounting Orientation | Horizontal, Inclined, Vertical | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 432mm | |
| Width | 432mm | |
| Weight | 471g | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 20mm | ||
Stroke Length 300mm | ||
Connection Thread Standard G | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Mounting Orientation Horizontal, Inclined, Vertical | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 432mm | ||
Width 432mm | ||
Weight 471g | ||
- COO (Country of Origin):
- JP
The SMC Magnetically Coupled Rodless Cylinder features a 30 percent reduction in minimum operating pressure using a lubretainer, which enhances lubrication and reduces sliding resistance. Improved bearing performance is achieved with a 70% longer wear ring compared to the CY1B, while the special resin lubretainer on the dust seal ensures optimal external lubrication for smoother operation and increased durability.
Lightweight
Small auto switches are mountable
Magnetically coupled rodless cylinder
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Cylinder 20mm Bore 350 mm
- SMC Double Acting Acting Cylinder 20mm Bore 300 mm
- SMC Double Acting Acting Cylinder 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 3 m
- SMC Double Acting Acting Rodless Pneumatic Cylinder 63mm Bore 300 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm
