SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 300 mm

Subtotal (1 unit)*

£172.42

(exc. VAT)

£206.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£172.42

*price indicative

RS Stock No.:
370-039
Mfr. Part No.:
MY3A16-300
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Pneumatic Cylinder

Bore Diameter

16mm

Stroke Length

300mm

Connection Thread Standard

M

Series

MY3A

Action Type

Double Acting

Maximum Operating Pressure

1.2 Mpa

Cushioning Type

Rubber Bumper

Minimum Operating Temperature

5°C

Guide Type

Basic

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

410mm

Length

410mm

Port Thread Size

M5 x 0.8

COO (Country of Origin):
JP
The SMC Mechanically jointed rodless cylinder designed for precise linear motion in pneumatic systems. Its advanced features make it suitable for a variety of industrial automation applications

Built in magnet and air cushion for smooth and controlled operation

Compact design for space saving installations

Durable construction for long lasting performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy