SMC Double Acting Acting Rodless Actuator 32mm Bore 400 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-079
Mfr. Part No.:
CY1S32-400Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

32mm

Connection Thread Standard

Rc

Stroke Length

400mm

Series

CY1S-Z

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Mounting Orientation

Universal

Cushioning Type

Rubber Bumper

Guide Type

Slide Bearing

Port Gender

Female

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

572mm

Weight

3.74kg

Standards/Approvals

RoHS

Height

116mm

Width

66mm

Port Thread Size

Rc 1/8

COO (Country of Origin):
CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.

Compact design allows for installation in tight spaces

Available with shock absorbers

Auto-switch capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy