SMC Double Acting Acting Rodless Actuator 32mm Bore 250 mm

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-077
Mfr. Part No.:
CY1S32-250Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

32mm

Connection Thread Standard

Rc

Stroke Length

250mm

Series

CY1S-Z

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Mounting Orientation

Universal

Port Gender

Female

Guide Type

Slide Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Weight

3.74kg

Standards/Approvals

RoHS

Width

66mm

Length

422mm

Height

116mm

Port Thread Size

Rc 1/8

The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.

Compact design allows for installation in tight spaces

Available with shock absorbers

Auto-switch capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy