SMC Double Acting Acting Rodless Actuator 32mm Bore 200 mm
- RS Stock No.:
- 846-076
- Mfr. Part No.:
- CY1S32-200Z
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-076
- Mfr. Part No.:
- CY1S32-200Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 32mm | |
| Connection Thread Standard | Rc | |
| Stroke Length | 200mm | |
| Series | CY1S-Z | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Universal | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Guide Type | Slide Bearing | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 116mm | |
| Length | 372mm | |
| Weight | 3.74kg | |
| Standards/Approvals | RoHS | |
| Width | 66mm | |
| Port Thread Size | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 32mm | ||
Connection Thread Standard Rc | ||
Stroke Length 200mm | ||
Series CY1S-Z | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Universal | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Guide Type Slide Bearing | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 116mm | ||
Length 372mm | ||
Weight 3.74kg | ||
Standards/Approvals RoHS | ||
Width 66mm | ||
Port Thread Size Rc 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder that streamlines operation with enhanced durability, designed for efficient, smooth linear motion in industrial applications.
Compact design allows for installation in tight spaces
Available with shock absorbers
Auto-switch capable
Related links
- SMC Double Acting Acting Rodless Actuator 32mm Bore 200 mm
- SMC Double Acting Acting Cylinder 32mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 600 mm
