SMC Double Acting Acting Rodless Actuator 25mm Bore 200 mm

Image representative of range

Subtotal (1 unit)*

£971.54

(exc. VAT)

£1,165.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£971.54

*price indicative

RS Stock No.:
895-609
Mfr. Part No.:
MY1H25TFG-200Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

25mm

Connection Thread Standard

G

Stroke Length

200mm

Series

MY1H-Z

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Mounting Orientation

Horizontal

Port Gender

Female

Minimum Operating Temperature

5°C

Guide Type

Linear

Maximum Operating Temperature

60°C

Height

54mm

Standards/Approvals

RoHS

Length

420mm

Weight

3.37kg

Width

90mm

Port Thread Size

1/8

COO (Country of Origin):
JP
The SMC mechanically jointed rodless cylinder provides efficient linear motion for applications requiring flexible installation. Its Compact design accommodates multiple piping options, making it Ideal for diverse environments.

Robust construction supports double acting operation with a fluid range of Air

Air cushion feature significantly reduces shock impact, enhancing durability

Improved design simplifies installation with back piping options

Maintenance is easy, thanks to a removable dust seal band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy