SMC Double Acting Acting Rodless Actuator 25mm Bore 600 mm

Image representative of range

Subtotal (1 unit)*

£1,302.38

(exc. VAT)

£1,562.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,302.38

*price indicative

RS Stock No.:
895-613
Mfr. Part No.:
MY1H25TFG-600Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

25mm

Stroke Length

600mm

Connection Thread Standard

G

Series

MY1H-Z

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Mounting Orientation

Horizontal

Cushioning Type

Air Cushion

Guide Type

Linear

Minimum Operating Temperature

5°C

Port Gender

Female

Maximum Operating Temperature

60°C

Weight

5.77kg

Length

820mm

Standards/Approvals

RoHS

Width

90mm

Height

54mm

Port Thread Size

1/8

COO (Country of Origin):
JP
The SMC mechanically jointed rodless cylinder provides efficient linear motion for applications requiring flexible installation. Its Compact design accommodates multiple piping options, making it Ideal for diverse environments.

Robust construction supports double acting operation with a fluid range of Air

Air cushion feature significantly reduces shock impact, enhancing durability

Improved design simplifies installation with back piping options

Maintenance is easy, thanks to a removable dust seal band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy