SMC Double Acting Rodless Pneumatic Cylinder 2000mm Stroke, 40mm Bore

Subtotal (1 unit)*

£694.34

(exc. VAT)

£833.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£694.34

*price indicative

RS Stock No.:
362-582
Mfr. Part No.:
MY1B40TF-2000Z
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Stroke

2000mm

Bore

40mm

Length

3m

Manufacturer Series

MY1B

Action

Double

COO (Country of Origin):
JP
The SMC mechanical joint rodless cylinder includes four standard models, which allow the appropriate bearing style to be selected in order to match the accuracy and load requirements of your application. If necessary, you can also combine the basic MY1 cylinder with an external guide in order to create a special engineered solution. Piping options can be selected according to the application.

With one or two stroke adjusters with or without shocks
Variety of switches and lead wire lengths

Related links