SMC Pneumatic Regulator -, 6 mm 0.05 MPa ARM10 Series

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-435
Mfr. Part No.:
ARM10F1-06BG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARM10 Series

Outlet Size

6 mm

Material

Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

JIS B 8370

Minimum Operating Pressure

0.05MPa

COO (Country of Origin):
JP
The SMC manifold regulator designed for efficient control of compressed Air supply, integrating Advanced functions into a Compact design to enhance system performance.

Front handle type allows for easy operation and accessibility

Four supply Block types accommodate various installation conditions

One-touch fitting options include straight and elbow configurations

Digital pressure switch compatibility provides precise monitoring of system pressures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy