SMC Pneumatic Regulator - 0.05 MPa ARM10, ARM10-06GP
- RS Stock No.:
- 895-152
- Mfr. Part No.:
- ARM10-06GP
- Brand:
- SMC
Subtotal (1 unit)*
£43.61
(exc. VAT)
£52.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.61 |
*price indicative
- RS Stock No.:
- 895-152
- Mfr. Part No.:
- ARM10-06GP
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Minimum Operating Pressure | 0.05MPa | |
| Model Number | ARM10-06GP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10 | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Minimum Operating Pressure 0.05MPa | ||
Model Number ARM10-06GP | ||
- COO (Country of Origin):
- JP
The SMC Small Manifold Regulator delivers consistent performance for managing pressure within fluid systems. Designed for ease of installation, this product ensures stable operation while maintaining efficiency in various applications.
Allows high selection flexibility with various supply Block configurations
Front handle offers easy access for intuitive operation and adjustments
Includes options for both common and individual supply setups
Equipped with a robust digital pressure switch for precise monitoring
Related links
- SMC Pneumatic Regulator -, 6 mm 0.05 MPa ARM10 Series
- SMC Pneumatic Regulator - 0.05 MPa ARM
- SMC Pneumatic Regulator -, 20 mm 0.05 MPa ARM10 Series
- SMC Pneumatic Regulator - 0.05 MPa ARMS
- SMC Pneumatic Regulator - 0.05 MPa AC
- SMC Pneumatic Regulator - 0.05 MPa IR2000, Precision Regulator Series IR
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM30
- SMC Pneumatic Regulator -, G 3/8 0.05 MPa AR25
