SMC One-Touch Fitting Pneumatic Regulator -, 6 mm 0.5 bar ARM10, ARM10F1-20G
- RS Stock No.:
- 846-158
- Mfr. Part No.:
- ARM10F1-20G
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-158
- Mfr. Part No.:
- ARM10F1-20G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 | |
| Outlet Size | 6 mm | |
| Outlet Type | One-Touch Fitting | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.5bar | |
| Model Number | ARM10F1-20G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10 | ||
Outlet Size 6 mm | ||
Outlet Type One-Touch Fitting | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.5bar | ||
Model Number ARM10F1-20G | ||
- COO (Country of Origin):
- JP
The SMC regulator is a Compact manifold type designed for efficient and precise pressure control in various applications. This high-performance device features both common and individual supply options for versatile usage.
Offers a high degree of freedom for selection to meet diverse installation requirements
Equipped with multiple handle positions for ease of access and operation
Consists of varied piping directions and one-touch fitting options to simplify setup
Incorporates a digital pressure switch compliant with industry standards for accurate monitoring
Related links
- SMC One-Touch Fitting Pneumatic Regulator - ARM10F1-08GP
- SMC One-Touch Fitting Pneumatic Regulator - ARM10F1-20GP-1
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM10
- SMC One-Touch Fitting Pneumatic Regulator - ARM10-08G-1
- SMC Tube Common Supply Block - ARM11A1-S01
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM11B
