SMC One-Touch Fitting Pneumatic Regulator -, 6 mm 1 MPa ARM10, ARM10-08G-1
- RS Stock No.:
- 846-432
- Mfr. Part No.:
- ARM10-08G-1
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-432
- Mfr. Part No.:
- ARM10-08G-1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 | |
| Outlet Size | 6 mm | |
| Outlet Type | One-Touch Fitting | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10-08G-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10 | ||
Outlet Size 6 mm | ||
Outlet Type One-Touch Fitting | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10-08G-1 | ||
- COO (Country of Origin):
- CN
The SMC Compact manifold regulator is designed for efficient pressure regulation. This unit provides flexible configurations for various applications, ensuring reliable performance in demanding environments.
Allows a high degree of freedom for component selection based on installation needs
Offers multiple handle positions and piping orientations to suit specific setups
Equipped with one-touch fittings for quick and easy connections
Standard reverse flow function helps manage actuator thrust effectively
Related links
- SMC Tube Pneumatic Regulator - ARM10F1-08G-1
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC Pneumatic Regulator -, 6 mm 0.05 MPa ARM10 Series
- SMC Tube Pneumatic Regulator - ARM10F3-08G
- SMC Tube Pneumatic Regulator - ARM10F1-08G
- SMC Tube Pneumatic Regulator - ARM10F2-08G
- SMC One-Touch Fitting Pneumatic Regulator - ARM10F1-20GP-1
