SMC Pneumatic Regulator -, 6 mm 0.05 MPa ARM10 Series
- RS Stock No.:
- 846-434
- Mfr. Part No.:
- ARM10F1-06
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-434
- Mfr. Part No.:
- ARM10F1-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 Series | |
| Outlet Size | 6 mm | |
| Material | Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370 | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10 Series | ||
Outlet Size 6 mm | ||
Material Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370 | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- CN
The SMC regulator Block designed for precise control of Air pressure within a Compact manifold system, ensuring optimal operation for various pneumatic applications.
Allows high flexibility in handle and piping position selection
Compatible with multiple fittings, accommodating both metric and inch sizes
Available with a pressure gauge, enhancing visibility for pressure adjustments
Incorporates a built-in reverse flow function as standard, improving operational efficiency
Related links
- SMC Pneumatic Regulator -, 6 mm 0.05 MPa ARM10 Series
- SMC Pneumatic Regulator -, 20 mm 0.05 MPa ARM10 Series
- SMC Pneumatic Regulator - 0.05 MPa ARM10, ARM10-06GP
- SMC Pneumatic Regulator -, 6 mm 0.1 MPa ARJ1020F
- SMC Pneumatic Regulator -, Push-in 4 mm 0.05 MPa ARM5S
- SMC Pneumatic Regulator - 0.05 MPa ARM
- SMC One-Touch Fitting Pneumatic Regulator - ARM10-08G-1
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
