SMC Tube Pneumatic Regulator -, 6 mm 1 MPa ARM10F, ARM10F1-08G-1

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
846-156
Mfr. Part No.:
ARM10F1-08G-1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Series

ARM10F

Outlet Size

6 mm

Outlet Type

Tube

Material

PBT

Inlet Type

Push-In

Maximum Operating Temperature

60°C

Standards/Approvals

JIS

Minimum Operating Pressure

1MPa

Model Number

ARM10F1-08G-1

COO (Country of Origin):
JP
The SMC Compact manifold regulator is designed to provide precise pressure control for various applications. Its single unit configuration allows for flexible mounting and easy integration into existing systems.

Facilitates individual or common supply options for enhanced versatility

Specifically designed with a front handle for straightforward panel mounting

Offers multiple piping directions, allowing tailored installations based on space requirements

Equipped with various one-touch fitting types for efficient connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy