SMC Tube Pneumatic Regulator -, 4 mm 1 MPa ARM10F, ARM10F3-06G
- RS Stock No.:
- 846-163
- Mfr. Part No.:
- ARM10F3-06G
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-163
- Mfr. Part No.:
- ARM10F3-06G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10F | |
| Outlet Size | 4 mm | |
| Outlet Type | Tube | |
| Material | PBT | |
| Inlet Type | Push-In | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F3-06G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10F | ||
Outlet Size 4 mm | ||
Outlet Type Tube | ||
Material PBT | ||
Inlet Type Push-In | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F3-06G | ||
- COO (Country of Origin):
- JP
The SMC regulator offers precise control of pressure for manifold systems, featuring options for both common and individual supply configurations, thereby enhancing versatility in various applications.
Facilitates flexible handle positioning for user convenience
Allows selection of piping directions, optimising installation space
Equipped with options for digital pressure switches or gauges
Designed for efficient pressure regulation with high flow capacity
Related links
- SMC Tube Pneumatic Regulator - ARM10F2-06G
- SMC Tube Pneumatic Regulator - ARM10F3-08G
- SMC One-Touch Fitting Pneumatic Regulator - ARM10F1-06G
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator - ARM10F2-08G
- SMC Tube Pneumatic Regulator - ARM10F1-08G-1
- SMC Tube Pneumatic Regulator - ARM10F1-08G
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
