SMC One-Touch Fitting Pneumatic Regulator -, 4 mm 1 MPa ARM10F, ARM10F1-06G
- RS Stock No.:
- 846-436
- Mfr. Part No.:
- ARM10F1-06G
- Brand:
- SMC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-436
- Mfr. Part No.:
- ARM10F1-06G
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10F | |
| Outlet Size | 4 mm | |
| Outlet Type | One-Touch Fitting | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS | |
| Minimum Operating Pressure | 1MPa | |
| Model Number | ARM10F1-06G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM10F | ||
Outlet Size 4 mm | ||
Outlet Type One-Touch Fitting | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS | ||
Minimum Operating Pressure 1MPa | ||
Model Number ARM10F1-06G | ||
- COO (Country of Origin):
- JP
The SMC sophisticated manifold regulator is designed for efficient single unit control. Its primary function enables precise pressure management for various pneumatic applications, enhancing operational performance across diverse setups.
Offers high flexibility in supply Block positioning, accommodating various installation needs
Equipped with one-touch fitting types that enable quick and easy adjustments
Supports a pressure switch for enhanced monitoring capabilities
Features Compact design Ideal for limited space installations
Related links
- SMC Tube Pneumatic Regulator - ARM10F2-06G
- SMC Tube Pneumatic Regulator - ARM10F3-06G
- SMC Tube Pneumatic Regulator - ARM10F1-08G
- SMC Tube Pneumatic Regulator - ARM10F1-08G-1
- SMC Tube Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Tube Pneumatic Regulator - ARM10F2-08G
- SMC Tube Pneumatic Regulator - ARM10F3-08G
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
