SMC Threaded-to-Tube Elbow Connector R 1/2 to Push In 16 mm, KQG2 Series, 1 MPa, 3 (Proof) MPa
- RS Stock No.:
- 884-1806
- Mfr. Part No.:
- KQG2L16-04S
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 884-1806
- Mfr. Part No.:
- KQG2L16-04S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | R 1/2 | |
| Connector B | Push In 16 mm | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | KQG2 | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa | |
| Swivel Connection | No | |
| Maximum Operating Temperature | 150°C | |
| Standards Met | IEC, ISO, RoHS Compliant | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A R 1/2 | ||
Connector B Push In 16 mm | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series KQG2 | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 MPa, 3 (Proof) MPa | ||
Swivel Connection No | ||
Maximum Operating Temperature 150°C | ||
Standards Met IEC, ISO, RoHS Compliant | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Male Elbow - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
