Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Plug

Subtotal (1 pack of 5 units)*

£100.55

(exc. VAT)

£120.66

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£100.55£20.11

*price indicative

RS Stock No.:
903-388
Mfr. Part No.:
21SFIW10MXN6
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/8

Series

21 Series

Sub Type

Plug

Material

Brass

Thread Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Pressure

174 psi

Maximum Operating Temperature

240°C

Finish

Nickel Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Coded Quick Coupling is an industrial coupling plug designed for efficient pneumatic and fluid handling, featuring a nominal diameter of 5 mm for applications up to 35 bar pressure.

Mechanical coding ensures no mix-ups between media

Above-average flow rate for liquid and gaseous media

Single-hand operation for quick and effortless connection

Durable brass construction with a nickel-plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy