Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler

Subtotal (1 pack of 10 units)*

£172.81

(exc. VAT)

£207.37

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£172.81£17.281

*price indicative

RS Stock No.:
902-718
Mfr. Part No.:
21KARP08MPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPP

Product Type

Pneumatic Quick Connect Coupling

Thread Size

G 1/8

Series

21 Series

Sub Type

Coupler

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Finish

Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker coupling system is a mini-industrial solution designed for pneumatic, liquid, and gas applications, offering efficient performance up to 35 bar with a robust brass construction for reliability.

Single shut-off function ensures safety during operation

Designed for easy, single-hand operation for quick connections

Above-average flow rate of 550 L/min for Air and 7 L/min for water

Nickel-plated brass body adds durability and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy